396-078-526-808

Heilind Number:EDA396-078-526-808
Manufacturer:EDAC
Manufacturer Number:396-078-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assembly. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. With a 3 A amperage rating, it can handle power-intensive tasks with ease. The two-row design with 78 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.