396-078-526-812

Heilind Number:EDA396-078-526-812
Manufacturer:EDAC
Manufacturer Number:396-078-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-812

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. This essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 78 positions, it offers ample connectivity options for your PCB designs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, computing, and consumer electronics. Whether you're a seasoned engineer or a hobbyist, this component is a must-have for seamless board-to-board connections. Elevate your project with our high-quality Card Edge Connector.