396-078-540-202

Heilind Number:EDA396-078-540-202
Manufacturer:EDAC
Manufacturer Number:396-078-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for your board-to-board connections. With 78 positions, it accommodates multiple signals with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh conditions. Upgrade your electronic assemblies with this essential component.