396-078-540-207

Heilind Number:EDA396-078-540-207
Manufacturer:EDAC
Manufacturer Number:396-078-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Its dual-row design, featuring 78 positions with a pitch of .125 inches, offers ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in its 3A amperage rating for efficient power delivery. Elevate your assembly process with this essential component in the PCB connectors category.