396-078-540-212

Heilind Number:EDA396-078-540-212
Manufacturer:EDAC
Manufacturer Number:396-078-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-212

Detailed Description

Enhance your electronics assembly with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 78 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed to meet the demands of various applications. Elevate your PCB connectivity solutions with this essential component.