396-078-540-258

Heilind Number:EDA396-078-540-258
Manufacturer:EDAC
Manufacturer Number:396-078-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a double-row configuration and a total of 78 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Ideal for various applications, this connector is a versatile and essential component for any electronics project.