396-078-540-802

Heilind Number:EDA396-078-540-802
Manufacturer:EDAC
Manufacturer Number:396-078-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with 78 positions across two rows. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in a wide range of applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for both standard and challenging environments. Trust in our straight mount orientation for easy installation and secure connections, making it an essential component in your PCB assembly process. Elevate your design with this high-quality connector, meeting the demands of modern electronics seamlessly.