396-078-540-803

Heilind Number:EDA396-078-540-803
Manufacturer:EDAC
Manufacturer Number:396-078-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting 78 positions across 2 rows, it offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise positioning. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your device assembly with this essential component.