396-078-540-804

Heilind Number:EDA396-078-540-804
Manufacturer:EDAC
Manufacturer Number:396-078-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 78 positions across 2 rows, ensuring seamless data transmission in your electronic devices. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust insulation and safety. Each contact is made of Copper Alloy, providing optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this black connector for its superior quality and performance, ideal for your next project in the world of electronics.