396-078-540-808

Heilind Number:EDA396-078-540-808
Manufacturer:EDAC
Manufacturer Number:396-078-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 78 positions spread across 2 rows and a pitch of .125 inches, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB connections with this reliable component.