396-078-540-858

Heilind Number:EDA396-078-540-858
Manufacturer:EDAC
Manufacturer Number:396-078-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 3 A. Boasting 78 positions and a pitch of .125 in, it offers ample room for multiple connections with precision. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections, providing seamless data transfer in a variety of applications. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.