396-078-540-878

Heilind Number:EDA396-078-540-878
Manufacturer:EDAC
Manufacturer Number:396-078-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-540-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of 78 copper alloy contact positions, it offers ample connectivity, while its .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.