396-078-541-202

Heilind Number:EDA396-078-541-202
Manufacturer:EDAC
Manufacturer Number:396-078-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-541-202

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a crucial component in electronics assembly. Designed for efficient board-to-board connections, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy, it guarantees reliable conductivity, while accommodating 78 positions across 2 rows. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration into your PCB setup. Operating effortlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation offers versatile installation options. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic project.