396-078-541-203

Heilind Number:EDA396-078-541-203
Manufacturer:EDAC
Manufacturer Number:396-078-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for dual-row setups, it offers a total of 78 positions with a pitch of .125 inches, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, while the copper alloy contact material delivers reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout, providing seamless board-to-board connections. Upgrade your electronic assemblies with this essential component for optimal performance and reliability.