396-078-541-212

Heilind Number:EDA396-078-541-212
Manufacturer:EDAC
Manufacturer Number:396-078-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-541-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless connectivity across 78 positions. Perfect for board-to-board PCB connections, its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your electronic assemblies with this essential component.