396-078-541-802

Heilind Number:EDA396-078-541-802
Manufacturer:EDAC
Manufacturer Number:396-078-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black finish, this connector not only adds a touch of sophistication but also ensures reliable performance. Boasting a compact design with two rows and 78 positions, it offers ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides superior conductivity, while the .125-inch pitch and .2-inch row spacing offer precise connections. Whether you're working on a DIY project or a professional installation, this connector, with a 3A amperage rating, is your go-to solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and efficiency for seamless board-to-board connections.