396-078-541-812

Heilind Number:EDA396-078-541-812
Manufacturer:EDAC
Manufacturer Number:396-078-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-541-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it can handle power distribution efficiently. The 2-row design with 78 positions allows for versatile connections, while the copper alloy contact material guarantees reliable signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether for industrial machinery or consumer electronics, trust in this connector for seamless board-to-board connectivity.