396-078-555-201

Heilind Number:EDA396-078-555-201
Manufacturer:EDAC
Manufacturer Number:396-078-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-555-201

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance. With a dual-row configuration and 78 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're working on a new project or upgrading existing systems, trust in the quality and efficiency of our Card Edge Connector.