396-078-555-203

Heilind Number:EDA396-078-555-203
Manufacturer:EDAC
Manufacturer Number:396-078-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-555-203

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black hue, complemented by a sturdy UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3A, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers a total of 78 positions for efficient data transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance and durability in all your PCB projects.