396-078-555-212

Heilind Number:EDA396-078-555-212
Manufacturer:EDAC
Manufacturer Number:396-078-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy installation, accommodating a total of 78 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in various environments. Perfect for industrial applications, this straight-mount connector is a must-have for efficient board-to-board connections. Upgrade your setup with this essential component today.