396-078-555-802

Heilind Number:EDA396-078-555-802
Manufacturer:EDAC
Manufacturer Number:396-078-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-555-802

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durable performance in any setting. Featuring 78 positions with a pitch of .125 inches, it accommodates high-density connections with ease. The copper alloy contacts guarantee reliable conductivity, rated for up to 3A. With a row spacing of .2 inches, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for versatile applications. Its straight mount orientation facilitates simple installation, making it a must-have component for your electronic projects.