396-078-556-208

Heilind Number:EDA396-078-556-208
Manufacturer:EDAC
Manufacturer Number:396-078-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-208

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector with a UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 78 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your PCB setups with this essential component, ideal for a wide range of applications.