396-078-556-258

Heilind Number:EDA396-078-556-258
Manufacturer:EDAC
Manufacturer Number:396-078-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance in any setup. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable transmission. Featuring two rows with a total of 78 positions, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.