396-078-556-803

Heilind Number:EDA396-078-556-803
Manufacturer:EDAC
Manufacturer Number:396-078-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it provides seamless power transmission, supporting an amperage of 3 A. Its 78 positions, arranged in a .125-inch pitch with .2-inch row spacing, offer versatile connectivity options. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this high-quality connector for efficient board-to-board connections in your electronic applications.