396-078-556-804

Heilind Number:EDA396-078-556-804
Manufacturer:EDAC
Manufacturer Number:396-078-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Built for optimal performance, it boasts a contact rating of 3 A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. The 78 positions ensure seamless integration, while the Copper Alloy contacts, with a pitch of .125 inches, guarantee secure and reliable connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its quality construction to deliver consistent performance for your projects.