396-078-556-807

Heilind Number:EDA396-078-556-807
Manufacturer:EDAC
Manufacturer Number:396-078-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it provides seamless integration with a pitch of .125 inches and row spacing of .2 inches. Featuring a total of 78 positions, it offers ample connectivity options for your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications in the electronics industry.