396-078-556-808

Heilind Number:EDA396-078-556-808
Manufacturer:EDAC
Manufacturer Number:396-078-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. Featuring two rows and a total of 78 positions, this connector offers ample connectivity options for your devices. The copper alloy contact material ensures efficient power transmission, while the black color adds a sleek touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.