396-078-556-812

Heilind Number:EDA396-078-556-812
Manufacturer:EDAC
Manufacturer Number:396-078-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimum durability. With a dual-row design and 78 positions, it ensures efficient data transfer and power distribution. The contact material, crafted from Copper Alloy, guarantees reliable conductivity over time. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .125-inch pitch make it easy to install, while the .2-inch row spacing provides ample room for efficient signal transmission. Upgrade your PCB assembly with this high-quality connector, perfect for a variety of electronic projects.