396-078-556-858

Heilind Number:EDA396-078-556-858
Manufacturer:EDAC
Manufacturer Number:396-078-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-556-858

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 78 positions, it provides ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing offer precision in connection, while the straight mount orientation simplifies installation. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.