396-078-558-201

Heilind Number:EDA396-078-558-201
Manufacturer:EDAC
Manufacturer Number:396-078-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-201

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a bold black hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring dual rows with a total of 78 positions, it ensures efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connections. Elevate your connectivity with this essential component.