396-078-558-202

Heilind Number:EDA396-078-558-202
Manufacturer:EDAC
Manufacturer Number:396-078-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, totaling 78 positions, provide ample connectivity options. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB layout. Trust in its quality for efficient board-to-board connections.