396-078-558-203

Heilind Number:EDA396-078-558-203
Manufacturer:EDAC
Manufacturer Number:396-078-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a dual-row design and 78 positions, it offers ample connectivity options for your projects. Crafted from Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation adds flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics setup.