396-078-558-204

Heilind Number:EDA396-078-558-204
Manufacturer:EDAC
Manufacturer Number:396-078-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector boasts a robust housing that can withstand even the most demanding environments. With two rows of 78 copper alloy contact positions, it ensures efficient power transmission with a 3A capacity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for various industrial applications. Upgrade your connectivity with this essential component.