396-078-558-208

Heilind Number:EDA396-078-558-208
Manufacturer:EDAC
Manufacturer Number:396-078-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-208

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a two-row layout with 78 positions, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety, while the copper alloy contact material guarantees secure and stable connectivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless data transfer.