396-078-558-258

Heilind Number:EDA396-078-558-258
Manufacturer:EDAC
Manufacturer Number:396-078-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-258

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robust performance and safety. With two rows of Copper Alloy contacts, it provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting 78 positions in total, it allows for extensive connectivity possibilities. Its right angle mount orientation adds versatility to installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.