396-078-558-802

Heilind Number:EDA396-078-558-802
Manufacturer:EDAC
Manufacturer Number:396-078-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures secure and efficient connections. Boasting 78 positions, this connector supports versatile applications. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your systems with this essential connector for seamless board-to-board PCB connections.