396-078-558-803

Heilind Number:EDA396-078-558-803
Manufacturer:EDAC
Manufacturer Number:396-078-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-803

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 78 positions with a pitch of .125 inches. The right angle mount orientation allows for efficient PCB assembly, while its operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Elevate your electronic projects with this essential component.