396-078-558-807

Heilind Number:EDA396-078-558-807
Manufacturer:EDAC
Manufacturer Number:396-078-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row setup and a total of 78 positions, it offers ample room for seamless integration on your PCB. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Its right-angle mount orientation further facilitates easy installation, making it an essential component for efficient board-to-board connections. Elevate your electronic assemblies with this versatile and durable connector.