396-078-558-808

Heilind Number:EDA396-078-558-808
Manufacturer:EDAC
Manufacturer Number:396-078-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 78 positions, ensuring reliable contact for your circuitry. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your PCB setup with this essential component for seamless and robust connectivity.