396-078-558-858

Heilind Number:EDA396-078-558-858
Manufacturer:EDAC
Manufacturer Number:396-078-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row design and a total of 78 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable transmission of signals. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. The right-angle mount orientation further enhances its versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for high-performance systems. Upgrade your connectivity solutions with this essential component in the field of PCB connectors.