396-078-558-878

Heilind Number:EDA396-078-558-878
Manufacturer:EDAC
Manufacturer Number:396-078-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for maximum durability. With two rows and 78 positions, it offers ample room for seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, make installation a breeze. Operating between -40 and 105°C, this connector is suitable for a wide range of environments. Upgrade your setup today with this essential component.