396-078-559-201

Heilind Number:EDA396-078-559-201
Manufacturer:EDAC
Manufacturer Number:396-078-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its precise .125-inch pitch and 78 positions allow for seamless integration. The right-angle mount orientation offers versatility in installation, and with an amperage rating of 3A, it delivers consistent power transmission. Exceptionally engineered for durability, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.