396-078-559-203

Heilind Number:EDA396-078-559-203
Manufacturer:EDAC
Manufacturer Number:396-078-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-203

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for efficient board-to-board PCB assembly. Its sleek black finish adds a professional touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a total of 78 positions spread across 2 rows, this connector facilitates seamless data transfer. The copper alloy contacts offer optimal conductivity, supported by a 3A amperage rating. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise alignment during installation. Its right-angle mount orientation is space-saving and convenient, perfect for compact electronic devices. Operating within a wide temperature range of -40 to 105°C, this connector guarantees performance under extreme conditions. Suitable for a range of applications, from consumer electronics to industrial machinery, it is a versatile component that meets the highest standards of quality and functionality. Elevate your PCB connections with this essential connector.