396-078-559-204

Heilind Number:EDA396-078-559-204
Manufacturer:EDAC
Manufacturer Number:396-078-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-204

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 78 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and a pitch of .125 inches deliver efficient signal transmission. Designed for seamless integration, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.