396-078-559-208

Heilind Number:EDA396-078-559-208
Manufacturer:EDAC
Manufacturer Number:396-078-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a dual-row configuration and a total of 78 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its right-angle mount orientation enables seamless integration, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your devices with this essential component and experience enhanced performance and connectivity.