396-078-559-212

Heilind Number:EDA396-078-559-212
Manufacturer:EDAC
Manufacturer Number:396-078-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 78 positions, it offers ample connectivity options for your PCB boards. The right-angle mount orientation allows for efficient space utilization, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for use in a range of electronic applications, this connector is a must-have for any professional or DIY enthusiast. Elevate your connectivity game with this high-quality Card Edge Connector.