396-078-559-807

Heilind Number:EDA396-078-559-807
Manufacturer:EDAC
Manufacturer Number:396-078-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 78 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation and compact pitch of .125 inches make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both commercial and industrial environments. Upgrade your connectivity solutions with this versatile and robust Card Edge Connector.