396-078-559-812

Heilind Number:EDA396-078-559-812
Manufacturer:EDAC
Manufacturer Number:396-078-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-559-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a double row layout and 78 positions, it offers ample space for your connections, while the compact .125-inch pitch and .2-inch row spacing optimize board real estate. Engineered for seamless integration, this connector boasts a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your electronic setups with this essential component, perfect for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors categories.