396-078-560-201

Heilind Number:EDA396-078-560-201
Manufacturer:EDAC
Manufacturer Number:396-078-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution perfect for modern electronics. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures a secure fit but also meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless data and power transmission. The 78 positions cater to a variety of connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your devices with this essential component that excels in both form and function.