396-078-560-203

Heilind Number:EDA396-078-560-203
Manufacturer:EDAC
Manufacturer Number:396-078-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-560-203

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. This connector boasts two rows and a total of 78 positions, offering ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's performance with this essential component.